There are no models available for this part yet.
Overview of FP 0 8/ 12-MV-SH 2 65 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FP 0 8/ 12-MV-SH 2 65 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | shielded SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 0.8 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant | 3750 Factory Stock |
|
$5.1800 / $7.5200 | Buy Now | ||
Master Electronics | shielded SMD male connector - Nominal current at 20 °C: 1.7 A - Test voltage: 500 V AC - number of positions: 12 - pitch: 0.8 mm - color: black - contact surface: Gold - mounting: SMD soldering RoHS: Compliant | 3750 Factory Stock |
|
$5.1800 / $7.5200 | Buy Now |