-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 20MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 20 MHZ, HC-49/US | 74 |
|
$0.3706 / $0.5559 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 20 MHZ, HC-49/US | 17 |
|
$5.0000 / $7.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOXSLF/200-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSLF/200-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 20MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.35XB4.65XH3.6 (mm) | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
This table gives cross-reference parts and alternative options found for FOXSLF/200-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSLF/200-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4STCBMF20.0-BAG200 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Fox Electronics | FOXSLF/200-20 vs FC4STCBMF20.0-BAG200 |
FC4STCBMF20.0 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FOXSLF/200-20 vs FC4STCBMF20.0 |
FOXSLF/200-20-BAG200 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Fox Electronics | FOXSLF/200-20 vs FOXSLF/200-20-BAG200 |
FC4STCBMF20.0-BAG200 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Abracon Corporation | FOXSLF/200-20 vs FC4STCBMF20.0-BAG200 |
FOXS/200-20 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Fox Electronics | FOXSLF/200-20 vs FOXS/200-20 |
FC4STCBMF20.0 | Parallel - Fundamental Quartz Crystal, 20MHz Nom, | Abracon Corporation | FOXSLF/200-20 vs FC4STCBMF20.0 |