There are no models available for this part yet.
Overview of FOXSDLF/115-20 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FOXSDLF/115-20 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-FOXSD115-20-LF
|
Mouser Electronics | Crystals 11.0592MHz 20pF RoHS: Compliant | 75 |
|
$0.1520 / $0.3400 | Buy Now | |
DISTI #
FOXSDLF/115-20
|
Avnet Abacus | Crystal, 11.0592 MHz, SMD, 11.7mm x 5mm, 50 ppm, 20 pF, 30 ppm, HC49SDLF (Alt: FOXSDLF/115-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |