Part Details for FOXSDLF/250F-20 by Abracon Corporation
Overview of FOXSDLF/250F-20 by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOXSDLF/250F-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FOXSD250F-20-LF
|
Mouser Electronics | Crystals 25MHz 20pF RoHS: Compliant | 20857 |
|
$0.1110 / $0.2600 | Buy Now |
DISTI #
FOXSDLF/250F-20
|
Avnet Abacus | Crystal, 25 MHz, SMD, 11.7mm x 5mm, 50 ppm, 20 pF, 30 ppm, HC49SDLF (Alt: FOXSDLF/250F-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |