Part Details for FOXSD/120-20 by Fox Electronics
Overview of FOXSD/120-20 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FOXSD/120-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 12 MHz | 3096 |
|
$1.0290 / $2.4500 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 12 MHz | 112 |
|
$1.9600 / $3.9200 | Buy Now |
Part Details for FOXSD/120-20
FOXSD/120-20 CAD Models
FOXSD/120-20 Part Data Attributes:
|
FOXSD/120-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXSD/120-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 12MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |