There are no models available for this part yet.
Overview of FOXSD/036S by Fox Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7036S12PF8 | Renesas Electronics Corporation | 16K X 18K | |
7MP4036S12Z | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE | |
7MP4036S20M9 | Renesas Electronics Corporation | 64K X 32 SRAM ZIP MODULE |
Price & Stock for FOXSD/036S by Fox Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 377 |
|
RFQ | ||||
Quest Components | CRYSTAL,3.6864MHZ,SERIES,SMD,HC-49/US | 897 |
|
Buy Now | |||
Quest Components | CRYSTAL,3.6864MHZ,SERIES,SMD,HC-49/US | 301 |
|
$0.2756 / $0.9185 | Buy Now | ||
Quest Components | CRYSTAL,3.6864MHZ,SERIES,SMD,HC-49/US | 163 |
|
$0.3828 / $0.7655 | Buy Now |
CAD Models for FOXSD/036S by Fox Electronics
Part Data Attributes for FOXSD/036S by Fox Electronics
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FOX ELECTRONICS
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.30
|
Samacsys Manufacturer
|
Fox
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Frequency Stability
|
0.005%
|
Frequency Tolerance
|
30 ppm
|
JESD-609 Code
|
e0
|
Load Capacitance
|
18 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
3.6864 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for FOXSD/036S
This table gives cross-reference parts and alternative options found for FOXSD/036S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOXSD/036S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FC4SDCBLF3.579545 | Parallel - Fundamental Quartz Crystal, | Fox Electronics | FOXSD/036S vs FC4SDCBLF3.579545 |
FC4SDCBLF3.579545-T1 | Parallel - Fundamental Quartz Crystal, 3.579545MHz Nom, HC49SD, SMD, 2 PIN | Fox Electronics | FOXSD/036S vs FC4SDCBLF3.579545-T1 |