Part Details for FOXS/049 by Fox Electronics
Overview of FOXS/049 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FOXS/049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 4.9152 MHz | 40 |
|
$0.5400 / $0.9000 | Buy Now |
Part Details for FOXS/049
FOXS/049 CAD Models
FOXS/049 Part Data Attributes
|
FOXS/049
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXS/049
Fox Electronics
Series - Fundamental Quartz Crystal, 4.9152MHz Nom
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 4.9152 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |