Part Details for FOXLF160-20 by Fox Electronics
Overview of FOXLF160-20 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FOXLF160-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70025592
|
RS | Oscillator, Crystal,16MHz, HC-49U, TH,+/-30ppm,-20 to +70ppm,25 Ohms, Fund.,20pF | Fox Electronics FOXLF160-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 121 |
|
$0.2200 | Buy Now |
Part Details for FOXLF160-20
FOXLF160-20 CAD Models
FOXLF160-20 Part Data Attributes
|
FOXLF160-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOXLF160-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 16MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.05XB4.65XH13.46 (mm) | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) - hot dipped |