Part Details for FOX914B-12.800 by Fox Electronics
Results Overview of FOX914B-12.800 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOX914B-12.800 Information
FOX914B-12.800 by Fox Electronics is a TCXO.
TCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for FOX914B-12.800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 700 |
|
RFQ |
Part Details for FOX914B-12.800
FOX914B-12.800 CAD Models
FOX914B-12.800 Part Data Attributes
|
FOX914B-12.800
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOX914B-12.800
Fox Electronics
OSCILLATOR TCXO 12.8 MHZ 3V SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |
FOX914B-12.800 Frequently Asked Questions (FAQ)
-
Fox Electronics recommends a 4-layer PCB with a solid ground plane, and a separate power plane for the oscillator circuit. Additionally, keep the oscillator circuit away from noisy digital signals and ensure good decoupling of the power supply.
-
The output frequency of the FOX914B-12.800 can be adjusted by modifying the value of the external resistor R1 connected between the VDD pin and the GND pin. Refer to the application note AN-501 for detailed instructions.
-
The FOX914B-12.800 is rated for operation from -40°C to +85°C. However, it's recommended to derate the frequency stability and output amplitude at extreme temperatures.
-
Yes, the FOX914B-12.800 is designed to operate in high-vibration environments. However, it's recommended to follow proper PCB mounting and soldering techniques to ensure reliable operation.
-
Fox Electronics recommends following proper PCB layout and shielding techniques, as well as using EMI filters and shielding components to meet specific EMI/EMC requirements. Consult the application note AN-502 for more information.