Part Details for FOX801BELF-200 by Fox Electronics
Results Overview of FOX801BELF-200 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOX801BELF-200 Information
FOX801BELF-200 by Fox Electronics is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for FOX801BELF-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | TCXO Oscillator - 20 MHz - 2.5ppm Stability - 10pF - Sine Wave Output Format - SMD/SMT Termination. RoHS: Compliant |
904 Partner Stock |
|
$8.1600 / $9.6100 | Buy Now |
|
Master Electronics | TCXO Oscillator - 20 MHz - 2.5ppm Stability - 10pF - Sine Wave Output Format - SMD/SMT Termination. RoHS: Compliant |
904 Partner Stock |
|
$8.1600 / $9.6100 | Buy Now |
Part Details for FOX801BELF-200
FOX801BELF-200 CAD Models
FOX801BELF-200 Part Data Attributes
|
FOX801BELF-200
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOX801BELF-200
Fox Electronics
Clipped Sine Output Oscillator, 20MHz Nom,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR | |
Aging | 0.8 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 3 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.7 V | |
Physical Dimension | 11.4mm x 9.6mm x 2.0mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |