Part Details for FOX801BELF-200 by Abracon Corporation
Overview of FOX801BELF-200 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOX801BELF-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FOX801BELF-200
|
Mouser Electronics | TCXO Oscillators 20MHz RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
FOX801BELF200-ABR
|
TME | FOX801BELF-200 Min Qty: 5 | 914 |
|
$7.1672 / $9.0044 | Buy Now |
DISTI #
FOX801BELF-200
|
Avnet Abacus | VCTCXO SMD Low Profile 20 MHz 3V Clipped Sine -30/+75C 11.4x9.6x2.0 (Alt: FOX801BELF-200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |