Datasheets
FOX320-20 by: Fox Electronics

Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom,

Part Details for FOX320-20 by Fox Electronics

Overview of FOX320-20 by Fox Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for FOX320-20

Part # Distributor Description Stock Price Buy
Bristol Electronics   697
RFQ

Part Details for FOX320-20

FOX320-20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FOX320-20 Part Data Attributes

FOX320-20 Fox Electronics
Buy Now Datasheet
Compare Parts:
FOX320-20 Fox Electronics Parallel - 3Rd Overtone Quartz Crystal, 32MHz Nom,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer FOX ELECTRONICS
Reach Compliance Code compliant
HTS Code 8541.60.00.60
Crystal/Resonator Type PARALLEL - 3RD OVERTONE
Frequency Stability 0.005%
Frequency Tolerance 30 ppm
JESD-609 Code e0
Load Capacitance 20 pF
Mounting Feature THROUGH HOLE MOUNT
Operating Frequency-Nom 32 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FOX320-20 by Fox Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FOX320-20 by Fox Electronics

Select Manufacturer
Which Manufacturer of FOX320-20 would you like to use for your alert(s)?
  • Please alert me when FOX320-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FOX320-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FOX320-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FOX320-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FOX320-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FOX320-20 by Fox Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: