-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Series - Fundamental Quartz Crystal, 8MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOX080 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | CRYSTAL,8.0MHZ,SERIES,HC49/U | 8 |
|
$2.1600 / $3.2400 | Buy Now |
|
Quest Components | CRYSTAL,8.0MHZ,SERIES,HC49/U (Also Known As: FOX080-8.000MHZ) | 8 |
|
$2.1600 / $3.2400 | Buy Now |
|
Quest Components | CRYSTAL,8.0MHZ,SERIES,HC49/U | 3 |
|
$1.8900 / $2.5200 | Buy Now |
|
Quest Components | CRYSTAL,8.0MHZ,SERIES,HC49/U (Also Known As: FOX080-8.000MHZ) | 3 |
|
$1.8900 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FOX080
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FOX080
Fox Electronics
Series - Fundamental Quartz Crystal, 8MHz Nom,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
The recommended operating temperature range for the FOX080 is -40°C to +85°C, although it can operate up to +125°C with reduced performance.
To ensure reliable startup, make sure to decouple the power supply with a 10uF capacitor, and provide a stable voltage supply within the recommended range (1.8V to 3.3V).
The typical current consumption of the FOX080 is around 10mA, although this can vary depending on the specific configuration and operating conditions.
Yes, the FOX080 can be used with a microcontroller that has a built-in oscillator, but you may need to disable the internal oscillator or configure the microcontroller to use an external clock source.
To troubleshoot issues with the FOX080 not oscillating, check the power supply voltage, ensure the oscillator is properly connected, and verify that the load capacitance is within the recommended range (15pF to 30pF).