There are no models available for this part yet.
Overview of FOT125 by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for FOT125 by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02M3106
|
Newark | Fiber Optic Coupling - Sm, Duplex, Ceramic, Rect, Lc-Lc, Blue |Black Box FOT125 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$15.1200 / $21.8300 | Buy Now | |
NAC | FIBER OPTIC COUPLING - SINGLEMODE, DUPLEX, CERAMIC SLEEVE, RECTANGULAR, LC-LC, B RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Neutron USA | FIBER OPTIC COUPLING - SINGLEMODE, DUPLEX, CERAMIC SLEEVE, RECTANGULAR, LC-LC, B | 0 |
|
$34.9900 | Buy Now |
CAD Models for FOT125 by Black Box Corporation
Part Data Attributes for FOT125 by Black Box Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.70.00.00
|
Connection Type
|
DUPLEX
|
Connector Type
|
FIBER OPTIC CONNECTOR ADAPTER
|
Contact Style
|
OPTICAL FIBER
|
Coupling Type
|
SNAP
|
Insertion Loss
|
0.2 dB
|
Mode
|
SINGLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|