Part Details for FOT120 by Black Box Corporation
Results Overview of FOT120 by Black Box Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FOT120 Information
FOT120 by Black Box Corporation is a Fiber Optic Adapter.
Fiber Optic Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FOT120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M3101
|
Newark | Fiber Optic Adapter, Sc-Sc Duplex, Sm, Convert From Fiber Optic Connector:Sc Duplex, Convert To Fi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 340 |
|
$8.3100 / $11.5100 | Buy Now |
|
Quest Components | 11 |
|
$7.0650 / $14.1300 | Buy Now | |
|
NAC | FIBER OPTIC COUPLING, SC SC, RECTANGULAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 429 |
|
$6.6100 | Buy Now |
Part Details for FOT120
FOT120 CAD Models
FOT120 Part Data Attributes
|
FOT120
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOT120
Black Box Corporation
FO ADAP SC-SC ZR02 SLEEVESM DUPLEX RECT-PLASTIC
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
Insertion Loss | 0.3 dB | |
Mode | SINGLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE |