Part Details for FOT109 by Black Box Corporation
Overview of FOT109 by Black Box Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FOT109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M3090
|
Newark | Fiber Optic Adapter, St-St Simplex, Mm, Convert From Fiber Optic Connector:St, Convert To Fiber Optic Connector:St, Convert From Gender:Plug, Convert To Gender:Plug, Adapter Body Style:Straight Adapter, Product Range:Fot Series Rohs Compliant: Yes |Black Box FOT109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3100 / $11.5100 | Buy Now |
|
Neutron USA | FO COUPLINGS ST/ST 3/8 DIAMETER MOUNTING MM SMPLX BRNZ SLV MTL FLNG | 4 |
|
$24.9900 | Buy Now |
Part Details for FOT109
FOT109 CAD Models
FOT109 Part Data Attributes
|
FOT109
Black Box Corporation
Buy Now
Datasheet
|
Compare Parts:
FOT109
Black Box Corporation
FO ADAP ST-ST PHBR SLEEVEMM D-TYPE METAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLACK BOX NETWORK SERVICES UK LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET-BAYONET | |
Insertion Loss | 0.3 dB | |
Mode | MULTI | |
Mounting Type | PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE |