Part Details for FOT-ST-0250930 by L-com Inc
Overview of FOT-ST-0250930 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOT-ST-0250930
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9149
|
Newark | Fiber Optic Stripper For 250Μm, 900Μm, 3Mm |L-Com FOT-ST-0250930 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$23.7900 | Buy Now |
DISTI #
5073-FOT-ST-0250930-ND
|
DigiKey | FIBER OPTIC STRIPPER FOR 250M, 9 Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.8300 | Buy Now |
DISTI #
73598766
|
RS | Fiber Optic Stripper for 250um900um3mm jackets/buffers3 hole- | L-com FOT-ST-0250930 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$24.1900 | RFQ |
|
Onlinecomponents.com | Fiber Optic Stripper for 250µm, 900µm, 3mm RoHS: Compliant | 0 |
|
$20.9700 / $27.5300 | Buy Now |
DISTI #
77739541
|
Verical | FOT-ST-0250930 Min Qty: 4 Package Multiple: 1 | Americas - 20 |
|
$21.0453 / $24.1900 | Buy Now |
DISTI #
FOT-ST-0250930
|
L-com US | The L-com FOT-ST-0250930 fiber optic stripper is designed for stripping of fiber jackets and buffers. It is intended for use with both 250µm and 900µm buffers, as well as 3mm outer jacket layers. The FOT-ST-0250930 stripper features 3 holes for the different diameters. The FOT-ST-0250930 has precision blades, resulting in clean, consistent strips. The L-com FOT-ST-0250930 is one of thousands of high quality fiber optic products and accessories that are in-stock and ready to ship. Min Qty: 1 Package Multiple: 1 | 20 |
|
$21.0500 / $24.1900 | Buy Now |