Part Details for FOS150-50-9 by Thomas & Betts
Overview of FOS150-50-9 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOS150-50-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74H9052
|
Newark | Cable Tie 50Lb 6 In White Fos Strip |Abb Thomas & Betts FOS150-50-9 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | FOS Strip Tie - Length 152.4mm - Width 19.05mm - Thickness 1.588mm - Tensile Strength Rating 222.5 Newtons (50 Pounds) - Polyamide - White. RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |
|
Master Electronics | FOS Strip Tie - Length 152.4mm - Width 19.05mm - Thickness 1.588mm - Tensile Strength Rating 222.5 Newtons (50 Pounds) - Polyamide - White. RoHS: Compliant | 0 |
|
$1.4000 / $2.9400 | Buy Now |