There are no models available for this part yet.
Overview of FOS-1251.125-NT by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MVR1251T-561MLC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 20%, 1 Element, Ferrite-Core, SMD, 4437, ROHS COMPLIANT | |
CMT4-125-1L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
MVR1251T-561ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for FOS-1251.125-NT by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75339841
|
RS | Cylinder, Flat-I, Sgl Act, 4In Bore , Stroke: 1.125 Inch(s), Non-Threaded Rod [ | Bimba FOS-1251.125-NT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$303.1000 | RFQ |