Part Details for FOR180-50-0 by Thomas & Betts
Results Overview of FOR180-50-0 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOR180-50-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3171
|
Newark | Ty-Rap Hook-And-Loop Cable Fastener, Fastener Length - Imperial:-, Fastener Length - Metric:-, Fa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3600 / $43.3500 | Buy Now |
|
Onlinecomponents.com | FOR Roll Hook and Loop Tie - Length 4572.0mm - Width 19.05mm - Thickness 1.588mm - Tensile Strength ... more RoHS: Compliant | 0 |
|
$34.5000 / $45.2900 | Buy Now |
|
Master Electronics | FOR Roll Hook and Loop Tie - Length 4572.0mm - Width 19.05mm - Thickness 1.588mm - Tensile Strength ... more RoHS: Compliant | 0 |
|
$34.5000 / $45.2900 | Buy Now |