Part Details for FOR-KL-10-003M-LCLC by Black Box Corporation
Overview of FOR-KL-10-003M-LCLC by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-003M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-003M 3m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (9.8 ft) | |
SF-NDCCGJ28GB-003M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-003M 3m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (9.8 ft) - 26 AWG (Low-Loss Version) | |
SF-NDAAFJ100G-003M | Amphenol Cables on Demand | Amphenol SF-NDAAFJ100G-003M 3m (9.8') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 (26 AWG) |
Price & Stock for FOR-KL-10-003M-LCLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T2567
|
Newark | Om3 Multimode Fiber Patch Cable Ofnr Pvc Key Lock Lc-Lc Aq 3M |Black Box FOR-KL-10-003M-LCLC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9100 / $63.5800 | Buy Now |