Part Details for FOQQD33P00001-C by ATGBICS
Results Overview of FOQQD33P00001-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FOQQD33P00001 | Amphenol Communications Solutions | QSFP28 Active Optical Cable, High Speed Input Output Connectors, 100G Ethernet, OFNP, 1 meter. |
Price & Stock for FOQQD33P00001-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-FOQQD33P00001-C-ND
|
DigiKey | Compatible AOC 100G 1m Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4946 In Stock |
|
$185.3000 / $218.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | Active Optical Cable 100GBase QSFP28 (850nm MMF 1m) | 108 |
|
RFQ |