Part Details for FOP-041.5/0.75-1MV by Bimba Manufacturing Company
Overview of FOP-041.5/0.75-1MV by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8529ARZ | Analog Devices | DUAL, 8MHz 1mV RAIL TO RAIL OP | |
AD8519AKSZ-REEL7 | Analog Devices | SINGLE, 8MHz 1mV RAIL TO RAIL | |
AD8529ARZ-REEL | Analog Devices | DUAL, 8MHz 1mV RAIL TO RAIL OP |
Price & Stock for FOP-041.5/0.75-1MV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75415603
|
RS | Cylinder, Flat-I, Multi Posit,3/4In Bore , Stroke A: 1.5 Inch(s), Stroke B: | Bimba FOP-041.5/0.75-1MV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$193.6000 | RFQ |