There are no models available for this part yet.
Overview of FOP-020.598/0.125-3FMT by Bimba Manufacturing Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17DVZK25KM3FMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DVZK, B size for Standard 25 pin and High Density 44 pin, Top Entry, With M3 Screws | |
L17DTZK15KM3FMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DTZK, A size for Standard 15 pin and High Density 26 pin, Top Entry, With M3 Screws | |
L17DTZK09KM3FMT | Amphenol Communications Solutions | Dsub Metal Hood, Seris DTZK, E size for Standard 9 pin and High Density 15 pin, Top Entry, With M3 Screws |
Price & Stock for FOP-020.598/0.125-3FMT by Bimba Manufacturing Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75414778
|
RS | Cylinder, Flat-I, Multi Posit,9/16In Bore , Stroke A: 0.598 Inch(s), Stroke | Bimba FOP-020.598/0.125-3FMT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$143.9400 | RFQ |