Part Details for FONRX48Y by Panduit Corp
Overview of FONRX48Y by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FONRX48Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1498
|
Newark | 50Um Om3 48 Fiber Indoor-Outdoor Strande Rohs Compliant: Yes |Panduit FONRX48Y RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.8800 | Buy Now |
DISTI #
FONRX48Y-ND
|
DigiKey | CBL FIBER OPTIC 125UM MULTIMODE Min Qty: 3280 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.1242 | Buy Now |
DISTI #
FONRX48Y
|
Avnet Americas | Fiber Optic Cable 12Conductors 10.1mm Black - Cable Rools/Shrink Tubing (Alt: FONRX48Y) RoHS: Compliant Min Qty: 3280 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8,303.2600 | Buy Now |
DISTI #
644-FONRX48Y
|
Mouser Electronics | Fiber Optic Cables 50um OM3 48 Fiber Indoor-Outdoor Strande RoHS: Compliant | 0 |
|
$11.1300 | Order Now |
DISTI #
PANFONRX48Y
|
Heilind Electronics | 50UM OM3 48 FIBER STRANDE INDOOR-OUTDOOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 48-fiber OM3 10 GbE multimode riser rated indoor/outdoor stranded cable. RoHS: Compliant | 0 |
|
$8.3000 / $9.6800 | Buy Now |
DISTI #
000000000001702065
|
Sager | Fiber Optic Cables 50um OM3 48 Fiber Indoor-Outdoor Strande | 0 |
|
Buy Now |