There are no models available for this part yet.
Overview of FOLZHM4-007M-LCLC-WH by Black Box Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDR504122007M | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. | |
DDR504422007M | Amphenol Communications Solutions | DDR5 Memory Module Sockets,Vertical, Surface Mount, 288 Position, 0.85mm (0.0335in) pitch, 30u\\ Gold on Contact Area, Standard Housing and Latch, Metal Tab, With MYLAR. |
Price & Stock for FOLZHM4-007M-LCLC-WH by Black Box Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AC1017
|
Newark | Om4 50/125 Multimode Fiber Optic Patch Cable Lszh Lc-Lc Wh 7M |Black Box FOLZHM4-007M-LCLC-WH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$74.8200 / $95.8200 | Buy Now |
CAD Models for FOLZHM4-007M-LCLC-WH by Black Box Corporation
Part Data Attributes for FOLZHM4-007M-LCLC-WH by Black Box Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BLACK BOX NETWORK SERVICES UK LTD
|
Reach Compliance Code
|
compliant
|
Approvals
|
TIA
|
Connector Side1
|
LC
|
Connector Side2
|
LC
|
Connector Support Type
|
CABLE ASSEMBLY
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-60 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|