Part Details for FOLPC-2.5SM by Panduit Corp
Overview of FOLPC-2.5SM by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLPC-2.5SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16997-ND
|
DigiKey | 2.5MM SM FIBER OPTIC PATCH CORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$58.1896 / $65.7000 | Buy Now |
DISTI #
FOLPC-2.5SM
|
Avnet Americas | SC2/ST2 Singlemode Launch Cord for Fiber Opticam 2 Termination Kit - Bulk (Alt: FOLPC-2.5SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.4700 | Buy Now |
DISTI #
644-FOLPC-2.5SM
|
Mouser Electronics | Fiber Optic Cable Assemblies 2.5mm SM Fiber Optic Patch Cord for OCTT RoHS: Compliant | 0 |
|
$63.8200 / $65.7000 | Order Now |
DISTI #
PANFOLPC-2.5SM
|
Heilind Electronics | 2.5MM SM FIBER OPTIC PATCH CORD FOR OCTT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.4700 / $76.1400 | Buy Now |
DISTI #
000000000005630079
|
Sager | Fiber Optic Cable Assemblies 2.5mm SM Fiber Optic Patch Cord for OCTT Min Qty: 1 | 0 |
|
$64.8200 / $81.7700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$40.0000 / $61.5400 | Buy Now |