Part Details for FOLC-145-L2-L-Q-LC by Samtec Inc
Overview of FOLC-145-L2-L-Q-LC by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for FOLC-145-L2-L-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOLC-145-L2-L-Q-LC
|
Avnet Americas | .050'' X .050 SOCKET STRIP - Bulk (Alt: FOLC-145-L2-L-Q-LC) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003676028
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for FOLC-145-L2-L-Q-LC
FOLC-145-L2-L-Q-LC CAD Models
FOLC-145-L2-L-Q-LC Part Data Attributes
|
FOLC-145-L2-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-145-L2-L-Q-LC
Samtec Inc
Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FOURRAY, TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 180 |
Alternate Parts for FOLC-145-L2-L-Q-LC
This table gives cross-reference parts and alternative options found for FOLC-145-L2-L-Q-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-145-L2-L-Q-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-145-03-G-Q-400 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-145-L2-L-Q-LC vs ESQT-145-03-G-Q-400 |
ESQT-145-02-M-Q-400 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-145-L2-L-Q-LC vs ESQT-145-02-M-Q-400 |
YTQ-145-02-G-Q | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | FOLC-145-L2-L-Q-LC vs YTQ-145-02-G-Q |
ESQT-145-02-M-Q-500 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-145-L2-L-Q-LC vs ESQT-145-02-M-Q-500 |
HDC-S180-41P1-KR | Board Connector, 180 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | FOLC-145-L2-L-Q-LC vs HDC-S180-41P1-KR |
ESQT-145-02-F-Q-400 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-145-L2-L-Q-LC vs ESQT-145-02-F-Q-400 |
SOLC-145-02-S-Q-A-K-TR | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | FOLC-145-L2-L-Q-LC vs SOLC-145-02-S-Q-A-K-TR |
ESQT-145-02-G-Q-310 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-145-L2-L-Q-LC vs ESQT-145-02-G-Q-310 |
ESQT-145-03-G-Q-310 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-145-L2-L-Q-LC vs ESQT-145-03-G-Q-310 |
ESQT-145-03-F-Q-400 | Board Connector, 180 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | FOLC-145-L2-L-Q-LC vs ESQT-145-03-F-Q-400 |