Part Details for FOLC-140-M2-S-Q-LC-FR by Samtec Inc
Overview of FOLC-140-M2-S-Q-LC-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for FOLC-140-M2-S-Q-LC-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOLC-140-M2-S-Q-LC
|
Avnet Americas | Connector Stacking Receptacle 160 Position 1.27mm Solder Straight Surface Mount/Through Hole T/R - Tape and Reel (Alt: FOLC-140-M2-S-Q-LC) Min Qty: 325 Package Multiple: 325 Container: Reel | 0 |
|
$14.6800 / $28.0100 | Buy Now |
DISTI #
200-FOLC140M2SQLCFR
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip | 0 |
|
$28.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.3100 / $78.9400 | Buy Now |
DISTI #
000000000006308043
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 325 | 0 |
|
$14.6800 / $28.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.3100 / $78.9400 | Buy Now |
DISTI #
6100d82eabf2fb4e0ed4d539
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 325 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$17.1600 / $38.8700 | Buy Now |
Part Details for FOLC-140-M2-S-Q-LC-FR
FOLC-140-M2-S-Q-LC-FR CAD Models
FOLC-140-M2-S-Q-LC-FR Part Data Attributes
|
FOLC-140-M2-S-Q-LC-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-140-M2-S-Q-LC-FR
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.185 inch | |
Body Length | 2.1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |