Part Details for FOLC-140-04-L-Q-LC by Samtec Inc
Overview of FOLC-140-04-L-Q-LC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLC-140-04-L-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2763
|
Newark | .050" Fourray Quad Row Tiger Eye Socket Strip |Samtec FOLC-140-04-L-Q-LC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.0300 / $54.8800 | Buy Now |
DISTI #
FOLC-140-04-L-Q-LC-ND
|
DigiKey | CONN RCPT 160POS 0.05 GOLD PCB Min Qty: 10 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$50.4820 | Buy Now |
DISTI #
FOLC-140-04-L-Q-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 160 Contacts, Through Hole Mount, Tiger Eye FOLC - Rail/Tube (Alt: FOLC-140-04-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$31.4000 / $48.3100 | Buy Now |
DISTI #
200-FOLC14004LQLC
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant | 0 |
|
$31.4000 / $48.3100 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$12.1800 / $48.3100 | Buy Now |
DISTI #
FOLC-140-04-L-Q-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 160 Contacts, Through Hole Mount, Tiger Eye FOLC - Rail/Tube (Alt: FOLC-140-04-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$31.4000 / $48.3100 | Buy Now |
DISTI #
000000000003676017
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 1 | 0 |
|
$27.5600 / $48.3100 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$12.1800 / $48.3100 | Buy Now |
DISTI #
5cd8e70ccd7c1c4c3836eabc
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$12.1800 / $48.3100 | Buy Now |
DISTI #
FOLC-140-04-L-Q-LC
|
Toby Electronics | FOLC - Samtec 1.27mm FOURRAY Quad Row Tiger Eye Socket Strip 4.57mm Profile Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$11.8003 / $46.5655 | Buy Now |
Part Details for FOLC-140-04-L-Q-LC
FOLC-140-04-L-Q-LC CAD Models
FOLC-140-04-L-Q-LC Part Data Attributes:
|
FOLC-140-04-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-140-04-L-Q-LC
Samtec Inc
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | FOURRAY, TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 160 |