Part Details for FOLC-125-M1-L-Q-P-TR by Samtec Inc
Overview of FOLC-125-M1-L-Q-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLC-125-M1-L-Q-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOLC-125-M1-L-Q-P-TR-ND
|
DigiKey | CONN RCPT 100P 0.05 GOLD SMD T/H Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$22.4284 | Buy Now |
DISTI #
FOLC-125-M1-L-Q-P-
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST SMD/Through Hole T/R - Tape and Reel (Alt: FOLC-125-M1-L-Q-P-) Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$25.8200 / $39.6900 | Buy Now |
DISTI #
200-FOLC125M1LQPTR
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant | 0 |
|
$22.6600 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$10.7100 / $39.3100 | Buy Now |
DISTI #
000000000004085104
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 1 | 0 |
|
$22.6600 / $39.6900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 36 |
|
RFQ | |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$10.7100 / $39.3100 | Buy Now |
DISTI #
5cd8e6fdcd7c1c4c3836d35d
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$10.0400 / $39.6900 | Buy Now |
Part Details for FOLC-125-M1-L-Q-P-TR
FOLC-125-M1-L-Q-P-TR CAD Models
FOLC-125-M1-L-Q-P-TR Part Data Attributes
|
FOLC-125-M1-L-Q-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-125-M1-L-Q-P-TR
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.22 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.35 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Length | 0.075 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER/SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FOLC-125-M1-L-Q-P-TR
This table gives cross-reference parts and alternative options found for FOLC-125-M1-L-Q-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FOLC-125-M1-L-Q-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FOLC-125-M1-L-Q-P | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, Socket, | FOLC-125-M1-L-Q-P-TR vs FOLC-125-M1-L-Q-P |
FOLC-125-M1-L-Q-P-FR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, 0.05 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, Socket, | FOLC-125-M1-L-Q-P-TR vs FOLC-125-M1-L-Q-P-FR |