Part Details for FOLC-125-01-L-Q-LC by Samtec Inc
Overview of FOLC-125-01-L-Q-LC by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for FOLC-125-01-L-Q-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH2727
|
Newark | .050" Fourray Quad Row Tiger Eye Socket Strip |Samtec FOLC-125-01-L-Q-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0200 / $36.0000 | Buy Now |
DISTI #
3937-FOLC-125-01-L-Q-LC-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
27 In Stock |
|
$37.4727 / $57.6200 | Buy Now |
DISTI #
FOLC-125-01-L-Q-LC-ND
|
DigiKey | CONN RCPT 100POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$35.9925 | Buy Now |
DISTI #
FOLC-125-01-L-Q-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 100 Contacts, Through Hole Mount, Tiger Eye FOLC - Rail/Tube (Alt: FOLC-125-01-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$20.6100 / $31.6900 | Buy Now |
DISTI #
200-FOLC12501LQLC
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant | 13 |
|
$13.0500 / $31.6900 | Buy Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$18.8100 / $37.0000 | Buy Now |
DISTI #
000000000003183274
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 1 | 0 |
|
$18.0900 / $31.6900 | Buy Now |
DISTI #
FOLC-125-01-L-Q-LC
|
Avnet Abacus | PCB Receptacle, Board-to-Board, 1.27 mm, 4 Rows, 100 Contacts, Through Hole Mount, Tiger Eye FOLC (Alt: FOLC-125-01-L-Q-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$18.8100 / $37.0000 | Buy Now |
DISTI #
5cd8e6c1cd7c1c4c38367ce1
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$8.0050 / $31.6890 | Buy Now |
Part Details for FOLC-125-01-L-Q-LC
FOLC-125-01-L-Q-LC CAD Models
FOLC-125-01-L-Q-LC Part Data Attributes
|
FOLC-125-01-L-Q-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-125-01-L-Q-LC
Samtec Inc
Board Connector, 100 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | FOURRAY, TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |