Part Details for FOLC-115-02-S-Q-TR by Samtec Inc
Overview of FOLC-115-02-S-Q-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FOLC-115-02-S-Q-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FOLC-115-02-S-Q-TR-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.3588 | Buy Now |
DISTI #
FOLC-115-02-S-Q-TR
|
Avnet Americas | Conn Socket Strip SKT 60 POS 0.64mm Solder ST SMD T/R - Tape and Reel (Alt: FOLC-115-02-S-Q-TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$19.8900 / $30.6100 | Buy Now |
DISTI #
200-FOLC11502SQTR
|
Mouser Electronics | Headers & Wire Housings .050" FOURRAY Quad Row Tiger Eye Socket Strip RoHS: Compliant | 0 |
|
$17.4500 | Order Now |
|
Onlinecomponents.com | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$13.2400 / $31.7800 | Buy Now |
DISTI #
000000000000114540
|
Sager | Headers & Wire Housings .050 FOURRAY Quad Row Tiger Eye Socket Strip Min Qty: 1 | 0 |
|
$17.4500 / $30.6100 | Buy Now |
|
Master Electronics | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant | 0 |
|
$13.2400 / $31.7800 | Buy Now |
DISTI #
5cd8e6dccd7c1c4c3836a47e
|
Samtec | .050" FOURRAY™ Quad Row Tiger Eye™ Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$7.7010 / $30.6050 | Buy Now |
Part Details for FOLC-115-02-S-Q-TR
FOLC-115-02-S-Q-TR CAD Models
FOLC-115-02-S-Q-TR Part Data Attributes
|
FOLC-115-02-S-Q-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FOLC-115-02-S-Q-TR
Samtec Inc
Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |