Part Details for FOL15DCWB-A81-19550-A by Furukawa Electric Co Ltd
Overview of FOL15DCWB-A81-19550-A by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for FOL15DCWB-A81-19550-A
FOL15DCWB-A81-19550-A CAD Models
FOL15DCWB-A81-19550-A Part Data Attributes
|
FOL15DCWB-A81-19550-A
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FOL15DCWB-A81-19550-A
Furukawa Electric Co Ltd
Transmitter, FC/SPC Connector, Butterfly, Panel Mount, HERMETICAL SEALED PACKAGE-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 8.3 mm | |
Body Length or Diameter | 20.83 mm | |
Built-in Feature | ISOLATOR, TEC, THERMISTOR | |
Communication Standard | GR-468, OC-192, STM-64 | |
Connection Type | FC/SPC CONNECTOR | |
Emitter/Detector Type | LASER, MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 6.2/125, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Nom | 1533 nm | |
Package Style | BUTTERFLY | |
Supply Voltage-Max | 1.8 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |