Part Details for FOL13Q1MHIB-OH2-F7 by Furukawa Electric Co Ltd
Overview of FOL13Q1MHIB-OH2-F7 by Furukawa Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FOL13Q1MHIB-OH2-F7
FOL13Q1MHIB-OH2-F7 CAD Models
FOL13Q1MHIB-OH2-F7 Part Data Attributes
|
FOL13Q1MHIB-OH2-F7
Furukawa Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FOL13Q1MHIB-OH2-F7
Furukawa Electric Co Ltd
Transmitter, 2500Mbps, FC/PC Connector, TO-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FURUKAWA ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Body Height | 25 mm | |
Body Length or Diameter | 5.4 mm | |
Built-in Feature | ISOLATOR | |
Connection Type | FC/PC CONNECTOR | |
Data Rate | 2500 Mbps | |
Emitter/Detector Type | MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | SMF | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 2 mW | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Nom | 1.1 V | |
Transmission Type | DIGITAL |