Part Details for FODST-SC-01 by L-com Inc
Overview of FODST-SC-01 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODST-SC-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4156
|
Newark | Fo Cable, St-Sc Duplex, Om1, 3.3 , Fibre Optic Connector A:St Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Na |L-Com FODST-SC-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 64 |
|
$15.3900 | Buy Now |
DISTI #
5073-FODST-SC-01-ND
|
DigiKey | CA ST-SC 62.5/125 DUPLEX 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.1610 / $19.8000 | Buy Now |
DISTI #
70227046
|
RS | 62.5/125, Multimode Fiber Cable, Dual ST / Dual SC, 1.0m | L-com FODST-SC-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$15.3900 | RFQ |
|
Onlinecomponents.com | CA ST-SC 62.5/125 DUPLEX 1M RoHS: Compliant | 0 |
|
$13.5100 / $17.8900 | Buy Now |
DISTI #
77739387
|
Verical | Multimode FiberCable, Dual ST / Dual SC, 1.0m Min Qty: 6 Package Multiple: 1 | Americas - 59 |
|
$12.1581 / $15.3900 | Buy Now |
DISTI #
FODST-SC-01
|
L-com US | L-com's OM1 62.5/125 Duplex Multimode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature OFNR (Riser rated) jackets along with ST and SC style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 59 |
|
$12.4700 / $15.7900 | Buy Now |
Part Details for FODST-SC-01
FODST-SC-01 CAD Models
FODST-SC-01 Part Data Attributes
|
FODST-SC-01
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FODST-SC-01
L-com Inc
Fiber Optic Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Side1 | ST | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | YES |