Part Details for FODSMI-01 by L-com Inc
Overview of FODSMI-01 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODSMI-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M0105
|
Newark | Fo Cable, Smi-Smi Duplex, 3.3 , Fibre Optic Connector A:Smi Duplex, Fibre Optic Connector B:Smi Duplex, No. Of Fibers:2Fibres, Fibre Type:Plastic Optical, Lead Length - Metric:1M, Fibre Diameter:-, Product Range:- Rohs Compliant: Yes |L-Com FODSMI-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4900 | Buy Now |
DISTI #
5073-FODSMI-01-ND
|
DigiKey | CBL SMI-SMI DPX POF 1.0M Min Qty: 1 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$29.3829 / $37.5700 | Buy Now |
DISTI #
73604940
|
RS | Duplex SMI Plastic Fiber Optic Cable1.0m- | L-com FODSMI-01 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.4900 | RFQ |
|
Onlinecomponents.com | CBL SMI-SMI DPX POF 1.0M RoHS: Compliant | 0 |
|
$27.6700 / $36.5800 | Buy Now |
DISTI #
FODSMI-01
|
L-com US | Our POF (Plastic Optical Fiber) SMI to SMI Duplex patch cords are constructed of durable, RoHS compliant jackets and are available in multiple lengths. These assemblies feature the popular SMI style connector, which is being utilized in industrial data transmission, Local Area Networks, home networks and medical applications. These cables feature a 1.0mm Step Index PMMA plastic fiber and 2.2mm jacket OD. Contact us today with your custom length requirements. Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.8800 / $31.4900 | Buy Now |