Part Details for FODSC-01 by L-com Inc
Overview of FODSC-01 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FODSC-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M4145
|
Newark | Fo Cable, Sc-Sc Duplex, Om1, 3.3 , Fibre Optic Connector A:Sc Duplex, Fibre Optic Connector B:Sc Duplex, No. Of Fibers:2Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FODSC-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$15.5900 | Buy Now |
DISTI #
5073-FODSC-01-ND
|
DigiKey | CA SC-SC 62.5/125 DUPLEX 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$14.3422 / $20.0600 | Buy Now |
DISTI #
70126655
|
RS | 62.5/125, MULTIMODE FIBER CABLE, DUAL SC / DUAL SC, 1.0M | L-com FODSC-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$15.5900 | Buy Now |
|
Onlinecomponents.com | CA SC-SC 62.5/125 DUPLEX 1M RoHS: Compliant | 0 |
|
$13.6800 / $18.1100 | Buy Now |
DISTI #
77739572
|
Verical | Cable Fiber Optic Sc Sc 1M Min Qty: 6 Package Multiple: 1 | Americas - 122 |
|
$12.3161 / $15.5900 | Buy Now |
DISTI #
FODSC-01
|
L-com US | L-com's OM1 62.5/125 Duplex Multimode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature OFNR (Riser rated) jackets along with SC style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 122 |
|
$12.7900 / $16.1900 | Buy Now |
Part Details for FODSC-01
FODSC-01 CAD Models
FODSC-01 Part Data Attributes
|
FODSC-01
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FODSC-01
L-com Inc
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Connector Side1 | SC | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | YES |