-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC3953
|
Newark | Optocoupler, Logic Gate, 3.75Kv, Sop-5, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:20Mbps, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Product Range:-, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Onsemi FODM8071R2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5816 |
|
$1.4200 / $3.1600 | Buy Now |
DISTI #
92R5634
|
Newark | 3.3V/5V Logic Gate Output Optocoupler With High Noise Immunity/ Reel |Onsemi FODM8071R2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2700 / $1.7100 | Buy Now |
DISTI #
FODM8071R2CT-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 5MFP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9024 In Stock |
|
$1.2836 / $3.0500 | Buy Now |
DISTI #
FODM8071R2
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: FODM8071R2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.2607 / $1.5047 | Buy Now |
DISTI #
99AC3953
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SO T/R - Product that comes on tape, but is not reeled (Alt: 99AC3953) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 250 Partner Stock |
|
$1.8400 / $3.1700 | Buy Now |
DISTI #
512-FODM8071R2
|
Mouser Electronics | High Speed Optocouplers High Noise Immunity 3.3/5V Logic Gat Out RoHS: Compliant | 27861 |
|
$1.2700 / $2.8600 | Buy Now |
DISTI #
V72:2272_06339504
|
Arrow Electronics | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2343 Container: Cut Strips | Americas - 36 |
|
$1.3650 / $2.8190 | Buy Now |
|
Future Electronics | TAPE & REEL 5 PIN 3.3/5V LOGIC GATE OUTPUT OPTOCOUPLER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 2500Reel |
|
$1.2700 | Buy Now |
|
Future Electronics | TAPE & REEL 5 PIN 3.3/5V LOGIC GATE OUTPUT OPTOCOUPLER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.2700 | Buy Now |
DISTI #
80324732
|
Verical | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 5-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2330 | Americas - 2500 |
|
$1.5488 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM8071R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM8071R2
onsemi
3.3V/5V Logic Gate Output Optocoupler with High Noise Immunity, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-5 | |
Manufacturer Package Code | 100AM | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.07 W | |
Response Time-Nom | 5.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for FODM8071R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM8071R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM8071R2V | Logic IC Output Optocoupler | onsemi | FODM8071R2 vs FODM8071R2V |
FODM8071 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 20MBps, LEAD FREE, MINIFLAT, SOP-5 | Fairchild Semiconductor Corporation | FODM8071R2 vs FODM8071 |