-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600V Random Phase Triac Driver 5mA, MFP 4L, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1145
|
Newark | Optocoupler, Triac, 3.75Kv, Mini-Flat-4, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:600V, Product Range:Fodm305X Series Rohs Compliant: Yes |Onsemi FODM3053R2V-NF098 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5190 / $0.7030 | Buy Now |
DISTI #
FODM3053R2V-NF098CT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4MFP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4029 In Stock |
|
$0.5237 / $1.6300 | Buy Now |
DISTI #
FODM3053R2V-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM3053R2V-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 21 Factory Stock |
|
$0.5063 / $0.6043 | Buy Now |
DISTI #
FODM3053R2V-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM3053R2V-NF098) RoHS: Compliant Min Qty: 1220 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 135000 Partner Stock |
|
$0.5084 / $0.6068 | Buy Now |
DISTI #
512-FODM3053R2VNF098
|
Mouser Electronics | Triac & SCR Output Optocouplers 600V RANDOM PHASE TRIAC OUTPUT RoHS: Compliant | 3601 |
|
$0.5230 / $1.1400 | Buy Now |
|
Future Electronics | FODM305x Series Single Channel 3750 Vrms Random-Phase SMT Triac Driver Output Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Rochester Electronics | FODM3053_NF098 - Triac Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$0.5061 / $0.5954 | Buy Now |
DISTI #
FODM3053R2V-NF098
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin Mini-Flat T/R (Alt: FODM3053R2V-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM3053R2V-NF098
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 600V 4-Pin Mini-Flat T/R (Alt: FODM3053R2V-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM3053R2V-NF098
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM3053R2V-NF098
onsemi
600V Random Phase Triac Driver 5mA, MFP 4L, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MFP 4L | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Input Trigger Current-Max | 0.005 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES |