Part Details for FODM3052_NF098 by onsemi
Overview of FODM3052_NF098 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM3052_NF098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FODM3052-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM3052-NF098) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$0.5084 / $0.5444 | Buy Now |
DISTI #
FODM3052-NF098
|
TME | Optotriac, 3.75kV, triac, Mini-flat 4pin, Ch: 1, FODM305x, 1kV/μs Min Qty: 1 | 0 |
|
$0.6300 / $1.0800 | RFQ |
DISTI #
FODM3052-NF098
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin Mini-Flat Box (Alt: FODM3052-NF098) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.4709 / $0.5267 | Buy Now |
Part Details for FODM3052_NF098
FODM3052_NF098 CAD Models
FODM3052_NF098 Part Data Attributes
|
FODM3052_NF098
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM3052_NF098
onsemi
600V Random Phase Triac Driver 10mA, MFP 4L, 3000-RAIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MINIFLAT-4 | |
Manufacturer Package Code | MFP04C | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.01 A | |
Input Trigger Current-Nom | 10 mA | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 600 V | |
Repetitive Peak Off-state Voltage | 600 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for FODM3052_NF098
This table gives cross-reference parts and alternative options found for FODM3052_NF098. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM3052_NF098, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM3052R2 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3052_NF098 vs FODM3052R2 |
FODM3052R2V_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3052_NF098 vs FODM3052R2V_NF098 |
FODM3052R2V | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3052_NF098 vs FODM3052R2V |
FODM3052R1_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3052_NF098 vs FODM3052R1_NF098 |
FODM3052V_NF098 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3052_NF098 vs FODM3052V_NF098 |
FODM3052R4V | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3052_NF098 vs FODM3052R4V |
FODM3052R2_NF098 | 600V Random Phase Triac Driver 10mA, MFP 4L, 2500-TAPE REEL | onsemi | FODM3052_NF098 vs FODM3052R2_NF098 |
FODM3052R1V | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3052_NF098 vs FODM3052R1V |
FODM3052 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3052_NF098 vs FODM3052 |
FODM3052R1 | Triac Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM3052_NF098 vs FODM3052R1 |