Part Details for FODM3022R2V-NF098 by onsemi
Overview of FODM3022R2V-NF098 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM3022R2V-NF098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1138
|
Newark | Optocoupler, Triac, 3.75Kv, Mini-Flat-4, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:Fodm302X Series Rohs Compliant: Yes |Onsemi FODM3022R2V-NF098 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5180 / $0.7020 | Buy Now |
DISTI #
FODM3022R2V-NF098OSCT-ND
|
DigiKey | 4-PIN MFP 400V RANDOM PHASE TRIA Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2470 In Stock |
|
$0.5232 / $1.6300 | Buy Now |
DISTI #
FODM3022R2V-NF098
|
Avnet Americas | OPTOCOUPL TRIAC AC-OUT 1CH 400VDRM 4PIN MINI-FLAT - Tape and Reel (Alt: FODM3022R2V-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.5058 / $0.6037 | Buy Now |
DISTI #
FODM3022R2V-NF098
|
Avnet Americas | OPTOCOUPL TRIAC AC-OUT 1CH 400VDRM 4PIN MINI-FLAT - Tape and Reel (Alt: FODM3022R2V-NF098) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
512-FODM3022R2VNF098
|
Mouser Electronics | Triac & SCR Output Optocouplers 4-PIN MFP 400VRANDOM PHASE TRIAC OUTPUT RoHS: Compliant | 2253 |
|
$0.5230 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4980 | Buy Now |
|
Rochester Electronics | FODM3022 - 400V Random Phase Triac Driver 10mA RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$0.5057 / $0.5949 | Buy Now |
DISTI #
FODM3022R2V-NF098
|
Avnet Silica | OPTOCOUPL TRIAC AC-OUT 1CH 400VDRM 4PIN MINI-FLAT (Alt: FODM3022R2V-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM3022R2V-NF098
|
EBV Elektronik | OPTOCOUPL TRIAC AC-OUT 1CH 400VDRM 4PIN MINI-FLAT (Alt: FODM3022R2V-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 5000 |
|
$0.3700 | RFQ |
Part Details for FODM3022R2V-NF098
FODM3022R2V-NF098 CAD Models
FODM3022R2V-NF098 Part Data Attributes:
|
FODM3022R2V-NF098
onsemi
Buy Now
|
Compare Parts:
FODM3022R2V-NF098
onsemi
|
Samacsys Manufacturer | onsemi |