Part Details for FODM3012R2-NF098 by onsemi
Overview of FODM3012R2-NF098 by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM3012R2-NF098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1134
|
Newark | 250V Random Phase Triac Driver 5Ma/ Reel |Onsemi FODM3012R2-NF098 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4860 | Buy Now |
DISTI #
07AH3985
|
Newark | Optocoupler, Triac, 3.75Kv, Mfp-4, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off-State Voltage, Vdrm:250V, Product Range:Fodm301X Series, Svhc:No Rohs Compliant: Yes |Onsemi FODM3012R2-NF098 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4150 / $1.1800 | Buy Now |
DISTI #
FODM3012R2-NF098CT-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6680 In Stock |
|
$0.3563 / $1.1300 | Buy Now |
DISTI #
FODM3012R2-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 4-Pin Mini-Flat T/R - Tape and Reel (Alt: FODM3012R2-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.3499 / $0.4177 | Buy Now |
DISTI #
512-FODM3012R2_NF098
|
Mouser Electronics | Triac & SCR Output Optocouplers 250V Random Phase Triac Driver 5mA RoHS: Compliant | 2999 |
|
$0.3620 / $1.1300 | Buy Now |
|
Future Electronics | OPTOISOLATOR 3.75KV TRIAC 4SMD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
|
Future Electronics | OPTOISOLATOR 3.75KV TRIAC 4SMD RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3550 / $0.3800 | Buy Now |
DISTI #
FODM3012R2-NF098
|
Avnet Asia | Optocoupler Triac AC-OUT 1-CH 250VDRM 4-Pin Mini-Flat T/R (Alt: FODM3012R2-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | 0 |
|
$0.2822 / $0.2825 | Buy Now |
DISTI #
FODM3012R2-NF098
|
Avnet Silica | Optocoupler Triac AC-OUT 1-CH 250VDRM 4-Pin Mini-Flat T/R (Alt: FODM3012R2-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM3012R2-NF098
|
EBV Elektronik | Optocoupler Triac AC-OUT 1-CH 250VDRM 4-Pin Mini-Flat T/R (Alt: FODM3012R2-NF098) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FODM3012R2-NF098
FODM3012R2-NF098 CAD Models
FODM3012R2-NF098 Part Data Attributes:
|
FODM3012R2-NF098
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM3012R2-NF098
onsemi
Triac Driver, Random Phase, 250V, 5mA, MFP 4L, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MFP 4L | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | onsemi | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES |