Part Details for FODM3012-NF098 by onsemi
Overview of FODM3012-NF098 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM3012-NF098
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1133
|
Newark | Optocoupler, Triac, 3.75Kv, Mini-Flat-4, Optocoupler Case Style:Mini-Flat, No. Of Pins:4Pins, Isolation Voltage:3.75Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:250V, Product Range:Fodm301X Series Rohs Compliant: Yes |Onsemi FODM3012-NF098 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 / $0.3790 | Buy Now |
DISTI #
FODM3012-NF098OS-ND
|
DigiKey | OPTOISOLATOR 3.75KV TRIAC 4SMD Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2999 In Stock |
|
$0.3528 / $1.1200 | Buy Now |
DISTI #
FODM3012-NF098
|
Avnet Americas | TRIAC/SCR OPTO-ISOLATOR 3.75KVRMS TRIAC - Rail/Tube (Alt: FODM3012-NF098) RoHS: Compliant Min Qty: 1725 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3000 Partner Stock |
|
$0.3944 | Buy Now |
DISTI #
FODM3012-NF098
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 250VDRM 4-Pin Mini-Flat Box - Rail/Tube (Alt: FODM3012-NF098) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Tube | 21000 Factory Stock |
|
$0.3584 / $0.3838 | Buy Now |
DISTI #
512-FODM3012_NF098
|
Mouser Electronics | Triac & SCR Output Optocouplers 250V Random Phase Triac Driver 5mA RoHS: Compliant | 1950 |
|
$0.3520 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tube | 0Tube |
|
$0.3450 | Buy Now |
|
Onlinecomponents.com | OPTOISOLATOR 3.75KV TRIAC 4SMD / Optocoupler Triac AC-OUT 1-CH 250V 4-Pin Mini-Flat Tube | 0 |
|
$0.3872 / $0.5644 | Buy Now |
DISTI #
FODM3012-NF098
|
Avnet Silica | (Alt: FODM3012-NF098) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | OPTOISOLATOR 3.75KV TRIAC 4SMD | 179 |
|
$0.5066 / $0.8941 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
RFQ |
Part Details for FODM3012-NF098
FODM3012-NF098 CAD Models
FODM3012-NF098 Part Data Attributes
|
FODM3012-NF098
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM3012-NF098
onsemi
Triac Driver, Random Phase, 250V, 5mA, MFP 4L, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | MFP 4L | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Input Trigger Current-Max | 0.005 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.07 A | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Repetitive Peak Off-state Voltage | 250 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | YES |