-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4689
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM217BR2V RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1770 / $0.1830 | Buy Now |
DISTI #
488-FODM217BR2VCT-ND
|
DigiKey | OPTOCOUPLER PHOTOTRANS MFP4 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
779 In Stock |
|
$0.1700 / $0.6800 | Buy Now |
DISTI #
FODM217BR2V
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 130% to 260% Current Transfer Ratio 4-Pin SOP T/R - Tape and Reel (Alt: FODM217BR2V) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 48000 Factory Stock |
|
$0.1686 / $0.2013 | Buy Now |
DISTI #
863-FODM217BR2V
|
Mouser Electronics | Transistor Output Optocouplers 4SO TR RoHS: Compliant | 2620 |
|
$0.1700 / $0.6000 | Buy Now |
DISTI #
V72:2272_22706522
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 4-Pin MFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2249 Container: Cut Strips | Americas - 2840 |
|
$0.2802 / $0.3028 | Buy Now |
DISTI #
V79:2366_26240012
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 4-Pin MFP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 3 |
|
$0.2018 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1838 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 130% to 260% Current Transfer Ratio 4-Pin SOP T/R | 0 |
|
$0.1634 / $0.1862 | Buy Now |
DISTI #
66679760
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin MFP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2249 | Americas - 2840 |
|
$0.2802 | Buy Now |
DISTI #
FODM217BR2V
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 0 |
|
$0.3480 / $0.7760 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM217BR2V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM217BR2V
onsemi
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |