-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7317
|
Newark | Optocoupler, Phototrans, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:80V, Product Rohs Compliant: Yes |Onsemi FODM217A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 312 |
|
$0.2340 / $0.7540 | Buy Now |
DISTI #
FODM217A-ND
|
DigiKey | OPTOISO 3.75KV 1CH TRANS 4SOP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2816 In Stock |
|
$0.1874 / $0.7000 | Buy Now |
DISTI #
FODM217A
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOP Tube - Rail/Tube (Alt: FODM217A) RoHS: Compliant Min Qty: 3624 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 13023 Partner Stock |
|
$0.1711 / $0.2042 | Buy Now |
DISTI #
FODM217A
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOP Tube - Rail/Tube (Alt: FODM217A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 13023 Factory Stock |
|
$0.1653 | Buy Now |
DISTI #
512-FODM217A
|
Mouser Electronics | Transistor Output Optocouplers 4 PIN TRANSISTOR OUTPUT MFP RoHS: Compliant | 23618 |
|
$0.1920 / $0.6900 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers 4 PIN TRANSISTOR OUTPUT MFP RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.1810 / $0.2150 | Buy Now |
DISTI #
FODM217A
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 1838 |
|
$0.2520 / $0.7560 | Buy Now |
DISTI #
FODM217A
|
Avnet Asia | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOP Tube (Alt: FODM217A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FODM217A
|
Avnet Silica | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOP Tube (Alt: FODM217A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM217A
|
EBV Elektronik | Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOP Tube (Alt: FODM217A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM217A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM217A
onsemi
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |