-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6634
|
Newark | Optocoupler, Transistor, 3.75Kv, Sop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:20%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM214 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 / $0.1880 | Buy Now |
DISTI #
488-FODM214-ND
|
DigiKey | PHOTOTRANSISTOR OPTOCOUPLER Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR) |
3189 In Stock |
|
$0.1885 / $0.7000 | Buy Now |
DISTI #
FODM214
|
Avnet Americas | Phototransistor Optocoupler 1-Channel 4-Pin SOP Tube - Rail/Tube (Alt: FODM214) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1740 / $0.2076 | Buy Now |
DISTI #
863-FODM214
|
Mouser Electronics | Transistor Output Optocouplers Single Channel AC Sensing Phototrans RoHS: Compliant | 831 |
|
$0.1880 / $0.7000 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Single Channel AC Sensing Phototrans RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1870 / $0.2050 | Buy Now |
|
Rochester Electronics | FODM214 - Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package RoHS: Compliant Status: Active Min Qty: 1 | 2480 |
|
$0.1739 / $0.2046 | Buy Now |
DISTI #
FODM214
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 80V Min Qty: 1 | 2834 |
|
$0.2390 / $0.7050 | Buy Now |
DISTI #
FODM214
|
Avnet Silica | Phototransistor Optocoupler 1-Channel 4-Pin SOP Tube (Alt: FODM214) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM214
|
EBV Elektronik | Phototransistor Optocoupler 1-Channel 4-Pin SOP Tube (Alt: FODM214) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM214
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM214
onsemi
Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package Single Channel, AC Sensing Input, Phototransistor Optocoupler In Half-Pitch Mini-Flat 4-Pin Package, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-4 | |
Manufacturer Package Code | 100AL | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 33 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |