There are no models available for this part yet.
Overview of FODM121ER2V by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FODM121ER2V by Fairchild Semiconductor Corporation
Part Data Attributes for FODM121ER2V by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description
|
MINI-FLAT PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Coll-Emtr Bkdn Voltage-Min
|
80 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
150%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.05 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for FODM121ER2V
This table gives cross-reference parts and alternative options found for FODM121ER2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121ER2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FODM121ER2 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs FODM121ER2 |
FODM121E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs FODM121E |
FODM121ER1 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs FODM121ER1 |
HMA121ER3 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs HMA121ER3 |
HMA121ER1V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs HMA121ER1V |
FODM121EV | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs FODM121EV |
FODM121ER1V | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs FODM121ER1V |
HMA121ER1 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs HMA121ER1 |
HMA121ER2 | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs HMA121ER2 |
HMA121EV | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | Fairchild Semiconductor Corporation | FODM121ER2V vs HMA121EV |