-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 3000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0993
|
Newark | Optocoupler, Phototrans O/P, 3.75Kv, Miniflat-4, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Onsemi FODM121A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1810 / $0.1870 | Buy Now |
DISTI #
FODM121A-ND
|
DigiKey | OPTOISO 3.75KV TRANSISTOR 4SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
5822 In Stock |
|
$0.1831 / $0.8000 | Buy Now |
DISTI #
FODM121A
|
Avnet Americas | Optocoupler Single DC-OUT 3.75kVrms 4-Pin Mini-Flat Tube - Rail/Tube (Alt: FODM121A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.1108 / $0.1242 | Buy Now |
DISTI #
512-FODM121A
|
Mouser Electronics | Transistor Output Optocouplers Full pitch MFP PhotoTrans Ouput RoHS: Compliant | 4422 |
|
$0.1740 / $0.5300 | Buy Now |
DISTI #
V79:2366_29002342
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 48409 |
|
$0.1668 / $0.4161 | Buy Now |
DISTI #
V36:1790_06301171
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Tube RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2350 | Americas - 13000 |
|
$0.1636 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Full pitch MFP PhotoTrans Ouput RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 100 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.1560 / $0.1840 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat Rail | 0 |
|
$0.1669 / $0.2079 | Buy Now |
DISTI #
FODM121A
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, CTR@If: 100-300%@5mA Min Qty: 1 | 2692 |
|
$0.2290 / $0.5840 | Buy Now |
DISTI #
FODM121A
|
Avnet Silica | Optocoupler Single DC-OUT 3.75kVrms 4-Pin Mini-Flat Tube (Alt: FODM121A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FODM121A
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM121A
onsemi
4-Pin Full Pitch Mini-Flat Package Phototransistor Optocouplers, MFP-4, 3000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | MFP-4 | |
Manufacturer Package Code | 100AP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.3 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.08 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for FODM121A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FODM121A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMA121AR1 | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | FODM121A vs HMA121AR1 |
HMA121AR4V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | FODM121A vs HMA121AR4V |
HMA121AR3V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | FODM121A vs HMA121AR3V |
HMA121AR1V | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | FODM121A vs HMA121AR1V |
HMA121A | Fairchild Semiconductor Corporation | Check for Price | Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINIFLAT-4 | FODM121A vs HMA121A |