Part Details for FODM1008R2 by onsemi
Overview of FODM1008R2 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FODM1008R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8734
|
Newark | Optocoupler, Transistor, 5Kv, Ssop-4, No. Of Channels:1 Channel, Optocoupler Case Style:Ssop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5Kv, Ctr Min:130%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi FODM1008R2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1680 | Buy Now |
DISTI #
FODM1008R2CT-ND
|
DigiKey | OPTOISO 5KV 1CH TRANS LSOP4 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1946 In Stock |
|
$0.1684 / $0.6300 | Buy Now |
DISTI #
FODM1008R2
|
Avnet Americas | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP T/R - Tape and Reel (Alt: FODM1008R2) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 33000 Partner Stock |
|
$0.1352 / $0.1613 | Buy Now |
DISTI #
FODM1008R2
|
Avnet Americas | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP T/R - Tape and Reel (Alt: FODM1008R2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1555 / $0.1856 | Buy Now |
DISTI #
512-FODM1008R2
|
Mouser Electronics | Transistor Output Optocouplers PHOTOTRANSISTOR OUTPUT RoHS: Compliant | 2935 |
|
$0.1630 / $0.6200 | Buy Now |
|
Future Electronics | OPTOISO 5KV 1CH TRANS LSOP4 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1630 / $0.1740 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler RoHS: Compliant Status: Active Min Qty: 1 | 102000 |
|
$0.1555 / $0.1829 | Buy Now |
DISTI #
FODM1008R2
|
Avnet Asia | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP T/R (Alt: FODM1008R2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.0376 / $0.0376 | Buy Now |
DISTI #
FODM1008R2
|
Avnet Silica | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP T/R (Alt: FODM1008R2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FODM1008R2
|
EBV Elektronik | Optocoupler 1-CH Open Collector-OUT 5000Vrms 4-Pin SOP T/R (Alt: FODM1008R2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for FODM1008R2
FODM1008R2 CAD Models
FODM1008R2 Part Data Attributes:
|
FODM1008R2
onsemi
Buy Now
Datasheet
|
Compare Parts:
FODM1008R2
onsemi
Single Channel, DC Sensing Input, Phototransistor Optocoupler In Stretched Body SOP 4-Pin, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-4 | |
Manufacturer Package Code | 565BH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-02-03 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 130% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |